PP-013
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PP-013
PP-013
PP-013

PP-013

DigiKey Part Number
CP-013-ND
Manufacturer
Manufacturer Product Number
PP-013
Description
CONN PWR PLUG 1.7X4MM SOLDER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Plug 1.70mm ID (0.067"), 4.00mm OD (0.157") EIAJ-2 Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
PP-013 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Plug
Gender
Female
Industry Recognized Mating Diameter
1.70mm ID (0.067"), 4.00mm OD (0.157") EIAJ-2
Actual Diameter
0.067" (1.70mm ID), 0.157" (4.00mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
Strain Relief
Insulation Color
Yellow
Voltage - Rated
24VDC
Current Rating (Amps)
5 A
Mating Length/Depth
0.374" (9.50mm)
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
0°C ~ 40°C
Contact Material - Plating
Nickel
Body Material
Brass
Includes
2 pcs - 1 Connector, 1 Handle
Housing Material
Polyvinyl Chloride (PVC)
Contact Material
Brass
Thread Size
-
Body Color
Silver, Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 214
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$11.44000$11.44
10$9.69700$96.97
25$9.08480$227.12
50$8.65020$432.51
100$8.23690$823.69
250$7.72096$1,930.24
500$7.35232$3,676.16
1,000$7.00123$7,001.23
3,000$6.47922$19,437.66
Manufacturers Standard Package