
HSE-B20254-035H-01 | |
---|---|
DigiKey Part Number | 102-4235-ND |
Manufacturer | |
Manufacturer Product Number | HSE-B20254-035H-01 |
Description | HEAT SINK, EXTRUSION, TO-220, 25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Alloy 5.2W @ 75°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | HSE-B20254-035H-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Angled Fins | |
Length | 1.000" (25.40mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 5.2W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 4.42°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 14.42°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.22000 | $9.22 |
10 | $8.15000 | $81.50 |
25 | $7.76760 | $194.19 |
50 | $7.48620 | $374.31 |
100 | $7.21620 | $721.62 |
250 | $6.87308 | $1,718.27 |
500 | $6.62478 | $3,312.39 |
1,500 | $6.24880 | $9,373.20 |
6,000 | $5.80394 | $34,823.64 |