




GC0351N | |
---|---|
DigiKey Part Number | GC0351N-ND |
Manufacturer | |
Manufacturer Product Number | GC0351N |
Description | SPEAKER 8OHM 1W TOP PORT 82DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 650 Hz ~ 20 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | GC0351N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 650 Hz ~ 20 kHz | |
Frequency - Self Resonant | 650Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 82.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Oval, Rectangular Frame | |
Material - Cone | Cloth | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.378" L x 0.630" W (35.00mm x 16.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.74000 | $41.74 |
10 | $33.99800 | $339.98 |
25 | $31.33760 | $783.44 |
92 | $27.92522 | $2,569.12 |
184 | $26.27217 | $4,834.08 |
276 | $25.35457 | $6,997.86 |
552 | $24.22266 | $13,370.91 |