


DS05-127-2-10BK-SMT-TR | |
---|---|
DigiKey Part Number | 2223-DS05-127-2-10BK-SMT-TR-ND - Tape & Reel (TR) 2223-DS05-127-2-10BK-SMT-CT-ND - Cut Tape (CT) 2223-DS05-127-2-10BK-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS05-127-2-10BK-SMT-TR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS05-127-2-10BK-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.094" (2.40mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.562" (14.27mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.16000 | $21.16 |
10 | $17.79800 | $177.98 |
25 | $16.50360 | $412.59 |
100 | $14.70070 | $1,470.07 |
250 | $13.64240 | $3,410.60 |
500 | $12.92144 | $6,460.72 |
1,000 | $12.27087 | $12,270.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $11.68977 | $23,379.54 |
4,000 | $11.17539 | $44,701.56 |
6,000 | $10.90394 | $65,423.64 |