
CS1505U | |
---|---|
DigiKey Part Number | 102-CS1505U-ND |
Manufacturer | |
Manufacturer Product Number | CS1505U |
Description | CURRENT SENSOR OL 15A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 15A 1 Channel Open Loop Unidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | CS1505U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 40kHz | |
Linearity | ±0.5% | |
Accuracy | ±4.2% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 7µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -10°C ~ 75°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $147.20520 | $7,360.26 |