


CPI-2207-95-SMT-TR | |
---|---|
DigiKey Part Number | 2223-CPI-2207-95-SMT-TR-ND - Tape & Reel (TR) 2223-CPI-2207-95-SMT-CT-ND - Cut Tape (CT) 2223-CPI-2207-95-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPI-2207-95-SMT-TR |
Description | BUZZER PIEZO 12V 22.10MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 12mA 4kHz 95dB @ 12V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CPI-2207-95-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 15V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 95dB @ 12V, 10cm | |
Current - Supply | 12mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.870" Dia (22.10mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.78000 | $25.78 |
10 | $21.00400 | $210.04 |
25 | $19.35840 | $483.96 |
50 | $18.20220 | $910.11 |
100 | $17.46230 | $1,746.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $15.53850 | $4,661.55 |
600 | $14.62270 | $8,773.62 |
900 | $14.26661 | $12,839.95 |