CDS-18138A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: $23.89000
Datasheet
CDS-18138A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CDS-18138A
Understanding Audio Frequency Range in Audio Design

CDS-18138A

DigiKey Part Number
102-3541-ND
Manufacturer
Manufacturer Product Number
CDS-18138A
Description
SPEAKER 8OHM 700MW TOP PORT 89DB
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 700 mW 300 Hz ~ 20 kHz Top Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Obsolete
Technology
Magnetic
Type
General Purpose
Frequency Range
300 Hz ~ 20 kHz
Frequency - Self Resonant
375Hz
Impedance
8 Ohms
Efficiency - dBA
89.00
Efficiency - Testing
700mW/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
700 mW
Power - Max
1 W
Port Location
Top
Shape
Rectangular
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Spring Type
Size / Dimension
0.709" L x 0.512" W (18.00mm x 13.00mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes