
CDM1203-04A-FP-F16-67 | |
---|---|
DigiKey Part Number | 2223-CDM1203-04A-FP-F16-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1203-04A-FP-F16-67 |
Description | 4 PIN, PANEL MOUNT, PC PINS, FRO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | CDM1203-04A-FP-F16-67 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $115.20000 | $115.20 |
10 | $97.90800 | $979.08 |
30 | $90.60300 | $2,718.09 |
60 | $86.27983 | $5,176.79 |
120 | $82.16200 | $9,859.44 |
270 | $77.59637 | $20,951.02 |
510 | $74.19492 | $37,839.41 |
1,020 | $70.65864 | $72,071.81 |