
CBM-5015CF-135-293-20 | |
---|---|
DigiKey Part Number | 2223-CBM-5015CF-135-293-20-ND |
Manufacturer | |
Manufacturer Product Number | CBM-5015CF-135-293-20 |
Description | DC BLOWER, 51.7 X 51.25 X 14.9 M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 51.6mm L x 51.2mm H omniCOOL™ Magnetic Sleeve 2.2 CFM (0.061m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 51.6mm L x 51.2mm H | |
Width | 15.00mm | |
Air Flow | 2.2 CFM (0.061m³/min) | |
Static Pressure | 0.270 in H2O (67.3 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | - | |
Noise | 29.4dB(A) | |
Power (Watts) | 600 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.050A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.81000 | $51.81 |
10 | $42.98500 | $429.85 |
25 | $39.53760 | $988.44 |
50 | $37.01840 | $1,850.92 |
100 | $34.60690 | $3,460.69 |
300 | $33.66510 | $10,099.53 |