CBM-4010C-140-178
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBM-4010C-140-178

DigiKey Part Number
2223-CBM-4010C-140-178-ND
Manufacturer
Manufacturer Product Number
CBM-4010C-140-178
Description
FAN BLOWER 39.5X10MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Square/Rounded - 39.5mm L x 39.5mm H omniCOOL™ Magnetic Sleeve 1.2 CFM (0.034m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CBM-4010C-140-178 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square/Rounded - 39.5mm L x 39.5mm H
Width
10.00mm
Air Flow
1.2 CFM (0.034m³/min)
Static Pressure
0.070 in H2O (17.4 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
-
Noise
17.8dB(A)
Power (Watts)
960 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.080A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
30000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
600$39.43922$23,663.53