Parametric Equivalent



CBL-UC-UC-05BP | |
|---|---|
DigiKey Part Number | 2223-CBL-UC-UC-05BP-ND |
Manufacturer | |
Manufacturer Product Number | CBL-UC-UC-05BP |
Description | CABLE USB 2.0 C PLUG TO C PLUG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.13000 | $70.13 |
| 10 | $59.62200 | $596.22 |
| 25 | $55.88320 | $1,397.08 |
| 50 | $53.21440 | $2,660.72 |
| 200 | $48.25610 | $9,651.22 |
| 400 | $45.95448 | $18,381.79 |
| 600 | $44.65933 | $26,795.60 |
| 1,000 | $43.08025 | $43,080.25 |









