Image for 7-340-4PP-BA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-340-4PP-BA

DigiKey Part Number
294-1081-ND
Manufacturer
Manufacturer Product Number
7-340-4PP-BA
Description
HEATSINK PWR DUAL BLACK TO-220
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 9.0W @ 60°C Board Level
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular, Fins
Mfr
Length
1.500" (38.10mm)
Series
Width
1.150" (29.21mm)
Packaging
Box
Fin Height
0.460" (11.68mm)
Part Status
Obsolete
Power Dissipation @ Temperature Rise
9.0W @ 60°C
Type
Board Level
Thermal Resistance @ Natural
6.67°C/W
Package Cooled
Material
Attachment Method
Bolt On
Material Finish
Black Anodized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.