
S41X083103JP | |
---|---|
DigiKey Part Number | 60-S41X083103JPTR-ND - Tape & Reel (TR) 60-S41X083103JPCT-ND - Cut Tape (CT) 60-S41X083103JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S41X083103JP |
Description | RES ARRAY 4 RES 10K OHM 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 31mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | 0804 | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.67500 | $6.75 |
25 | $0.56960 | $14.24 |
50 | $0.50060 | $25.03 |
100 | $0.44120 | $44.12 |
250 | $0.37704 | $94.26 |
500 | $0.33668 | $168.34 |
1,000 | $0.30228 | $302.28 |
5,000 | $0.24120 | $1,206.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.22119 | $2,211.90 |
20,000 | $0.20420 | $4,084.00 |
30,000 | $0.19546 | $5,863.80 |
50,000 | $0.18559 | $9,279.50 |
70,000 | $0.17970 | $12,579.00 |
100,000 | $0.17395 | $17,395.00 |
120,000 | $0.17119 | $20,542.80 |
240,000 | $0.16173 | $38,815.20 |
250,000 | $0.16122 | $40,305.00 |