
77083101P | |
---|---|
DigiKey Part Number | 770-83-R100P-ND |
Manufacturer | |
Manufacturer Product Number | 77083101P |
Description | RES ARRAY 4 RES 100 OHM 8SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±2% 100mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100 | |
Tolerance | ±2% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP | |
Supplier Device Package | 8-SIP | |
Size / Dimension | 0.800" L x 0.098" W (20.32mm x 2.50mm) | |
Height - Seated (Max) | 0.195" (4.95mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.96000 | $30.96 |
10 | $20.83100 | $208.31 |
25 | $18.08400 | $452.10 |
50 | $16.36460 | $818.23 |
100 | $14.90380 | $1,490.38 |
250 | $13.30348 | $3,325.87 |
500 | $12.30238 | $6,151.19 |
1,000 | $11.45180 | $11,451.80 |
5,000 | $9.93900 | $49,695.00 |