Similar

768145131AP | |
|---|---|
DigiKey Part Number | 768145131AP-ND |
Manufacturer | |
Manufacturer Product Number | 768145131AP |
Description | RES NTWRK 24 RES MULT OHM 14SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220, 330 Ohm ±2% 100mW Power Per Element Dual Terminator 24 Resistor Network/Array ±100ppm/°C 14-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Dual Terminator | |
Resistance (Ohms) | 220, 330 | |
Tolerance | ±2% | |
Number of Resistors | 24 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 14 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | - | |
Size / Dimension | 0.390" L x 0.220" W (9.91mm x 5.59mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,008 | $19.22860 | $19,382.43 |


