768143682GP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS Resistor Products
In Stock: 0
Unit Price: $14.31446
Datasheet
6.8k Ohm ±2% 200mW Power Per Element Isolated 7 Resistor Network/Array ±100ppm/°C 14-SOIC (0.220", 5.59mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

768143682GP

DigiKey Part Number
768143682GP-ND
Manufacturer
Manufacturer Product Number
768143682GP
Description
RES ARRAY 7 RES 6.8K OHM 14SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
6.8k Ohm ±2% 200mW Power Per Element Isolated 7 Resistor Network/Array ±100ppm/°C 14-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Resistor Products
Series
Packaging
Tube
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
6.8k
Tolerance
±2%
Number of Resistors
7
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
14
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.220", 5.59mm Width)
Supplier Device Package
-
Size / Dimension
0.390" L x 0.220" W (9.91mm x 5.59mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1,008$14.36846$14,483.41
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.