Similar

767163274GP | |
|---|---|
DigiKey Part Number | 767163274GP-ND |
Manufacturer | |
Manufacturer Product Number | 767163274GP |
Description | RES ARRAY 8 RES 270K OHM 16SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 270k Ohm ±2% 200mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
Category | Number of Pins 16 |
Manufacturer CTS Resistor Products | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 16-SOIC (0.220", 5.59mm Width) |
Resistance (Ohms) 270k | Size / Dimension 0.440" L x 0.220" W (11.18mm x 5.59mm) |
Tolerance ±2% | Height - Seated (Max) 0.093" (2.36mm) |
Number of Resistors 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 768163274GP | CTS Resistor Products | 0 | 768163274GP-ND | $14.41169 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,032 | $14.39010 | $14,850.58 |


