
767161331GP | |
---|---|
DigiKey Part Number | 767-161-R330P-ND |
Manufacturer | |
Manufacturer Product Number | 767161331GP |
Description | RES ARRAY 15 RES 330 OHM 16SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 Ohm ±2% 100mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 330 | |
Tolerance | ±2% | |
Number of Resistors | 15 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | - | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.093" (2.36mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.75000 | $44.75 |
10 | $30.41400 | $304.14 |
43 | $24.59674 | $1,057.66 |
86 | $22.45616 | $1,931.23 |
129 | $21.35620 | $2,754.95 |
258 | $19.70291 | $5,083.35 |
516 | $18.29812 | $9,441.83 |
1,032 | $17.10498 | $17,652.34 |
5,031 | $15.11851 | $76,061.22 |