Similar

767143472GP | |
|---|---|
DigiKey Part Number | 767-143-R4.7KP-ND |
Manufacturer | |
Manufacturer Product Number | 767143472GP |
Description | RES ARRAY 7 RES 4.7K OHM 14SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±2% 200mW Power Per Element Isolated 7 Resistor Network/Array ±100ppm/°C 14-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 4.7k | |
Tolerance | ±2% | |
Number of Resistors | 7 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 14 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | - | |
Size / Dimension | 0.390" L x 0.220" W (9.91mm x 5.59mm) | |
Height - Seated (Max) | 0.093" (2.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.98000 | $37.98 |
| 10 | $25.69200 | $256.92 |
| 48 | $20.39271 | $978.85 |
| 96 | $18.60542 | $1,786.12 |
| 144 | $17.68653 | $2,546.86 |
| 288 | $16.30510 | $4,695.87 |
| 528 | $15.26879 | $8,061.92 |
| 1,008 | $14.31446 | $14,428.98 |
| 5,040 | $12.48487 | $62,923.74 |


