766161184GPTR7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

766163472GPTR7

DigiKey Part Number
60-766163472GPTR7TR-ND - Tape & Reel (TR)
60-766163472GPTR7CT-ND - Cut Tape (CT)
60-766163472GPTR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
766163472GPTR7
Description
RES ARRAY 8 RES 4.7K OHM 16SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Resistor Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
4.7k
Tolerance
±2%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
160mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
-
Size / Dimension
0.390" L x 0.154" W (9.90mm x 3.90mm)
Height - Seated (Max)
0.069" (1.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 593
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$40.67000$40.67
10$27.58500$275.85
25$24.03760$600.94
50$21.81320$1,090.66
100$19.92310$1,992.31
250$17.85256$4,463.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$14.22726$11,381.81
1,600$13.32694$21,323.10
2,400$12.86456$30,874.94
4,000$12.34150$49,366.00
5,600$12.02997$67,367.83
Manufacturers Standard Package