10k Ohm ±2% 80mW Power Per Element Bussed 14 Resistor Network/Array ±200ppm/°C 16-DRT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

752161103GPTR7

DigiKey Part Number
752-161-10KPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
752161103GPTR7
Description
RES ARRAY 14 RES 10K OHM 16DRT
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10k Ohm ±2% 80mW Power Per Element Bussed 14 Resistor Network/Array ±200ppm/°C 16-DRT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
16
Manufacturer
CTS Resistor Products
Power Per Element
80mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Bussed
Package / Case
16-DRT
Resistance (Ohms)
10k
Size / Dimension
0.465" L x 0.080" W (11.81mm x 2.03mm)
Tolerance
±2%
Height - Seated (Max)
0.100" (2.53mm)
Number of Resistors
14
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$16.34516$16,345.16
Manufacturers Standard Package