22 Ohm ±2% 160mW Power Per Element Isolated 6 Resistor Network/Array ±200ppm/°C 12-SRT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

752123220GPTR13

DigiKey Part Number
752123220GPTR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
752123220GPTR13
Description
RES ARRAY 6 RES 22 OHM 12SRT
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
22 Ohm ±2% 160mW Power Per Element Isolated 6 Resistor Network/Array ±200ppm/°C 12-SRT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Resistor Products
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
22
Tolerance
±2%
Number of Resistors
6
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
12
Power Per Element
160mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
12-SRT
Supplier Device Package
-
Size / Dimension
0.665" L x 0.080" W (16.89mm x 2.03mm)
Height - Seated (Max)
0.100" (2.53mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$11.96228$71,773.68