
752105131APTR7 | |
|---|---|
DigiKey Part Number | 752-105-220/330PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 752105131APTR7 |
Description | RES NTWRK 16 RES MULT OHM 10SRT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220, 330 Ohm ±2% 80mW Power Per Element Dual Terminator 16 Resistor Network/Array ±200ppm/°C 10-SRT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit Type | Dual Terminator | |
Resistance (Ohms) | 220, 330 | |
Tolerance | ±2% | |
Number of Resistors | 16 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 80mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SRT | |
Supplier Device Package | - | |
Size / Dimension | 0.565" L x 0.080" W (14.35mm x 2.03mm) | |
Height - Seated (Max) | 0.100" (2.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $19.14763 | $19,147.63 |

