
752091223GPTR7 | |
---|---|
DigiKey Part Number | 60-752091223GPTR7TR-ND - Tape & Reel (TR) 60-752091223GPTR7CT-ND - Cut Tape (CT) 60-752091223GPTR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 752091223GPTR7 |
Description | RES ARRAY 8 RES 22K OHM 9SRT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22k Ohm ±2% 80mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 9-SRT |
Datasheet | Datasheet |
EDA/CAD Models | 752091223GPTR7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 22k | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 9 | |
Power Per Element | 80mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-SRT | |
Supplier Device Package | - | |
Size / Dimension | 0.515" L x 0.080" W (13.08mm x 2.03mm) | |
Height - Seated (Max) | 0.100" (2.53mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.08000 | $34.08 |
10 | $22.96700 | $229.67 |
25 | $19.96760 | $499.19 |
50 | $18.08580 | $904.29 |
100 | $16.48700 | $1,648.70 |
250 | $14.73628 | $3,684.07 |
500 | $13.64092 | $6,820.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $12.71037 | $12,710.37 |
2,000 | $11.92019 | $23,840.38 |
3,000 | $11.51437 | $34,543.11 |
5,000 | $11.05539 | $55,276.95 |
7,000 | $10.87426 | $76,119.82 |