2.2k Ohm ±2% 80mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 9-SRT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

752091222GPTR7

DigiKey Part Number
60-752091222GPTR7TR-ND - Tape & Reel (TR)
60-752091222GPTR7CT-ND - Cut Tape (CT)
60-752091222GPTR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
752091222GPTR7
Description
RES ARRAY 8 RES 2.2K OHM 9SRT
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2.2k Ohm ±2% 80mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 9-SRT
Datasheet
 Datasheet
EDA/CAD Models
752091222GPTR7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Resistor Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
2.2k
Tolerance
±2%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
9
Power Per Element
80mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
9-SRT
Supplier Device Package
-
Size / Dimension
0.515" L x 0.080" W (13.08mm x 2.03mm)
Height - Seated (Max)
0.100" (2.53mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,417
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$40.20000$40.20
10$27.23800$272.38
25$23.73040$593.26
50$21.53220$1,076.61
100$19.66420$1,966.42
250$17.61768$4,404.42
500$16.33760$8,168.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$15.25039$15,250.39
2,000$14.32695$28,653.90
3,000$13.85279$41,558.37
5,000$13.31654$66,582.70
Manufacturers Standard Package