100k Ohm ±2% 80mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 9-SRT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

752091104GPTR7

DigiKey Part Number
60-752091104GPTR7TR-ND - Tape & Reel (TR)
60-752091104GPTR7CT-ND - Cut Tape (CT)
60-752091104GPTR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
752091104GPTR7
Description
RES ARRAY 8 RES 100K OHM 9SRT
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100k Ohm ±2% 80mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 9-SRT
Datasheet
 Datasheet
EDA/CAD Models
752091104GPTR7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Resistor Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
100k
Tolerance
±2%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
9
Power Per Element
80mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
9-SRT
Supplier Device Package
-
Size / Dimension
0.515" L x 0.080" W (13.08mm x 2.03mm)
Height - Seated (Max)
0.100" (2.53mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,471
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$38.15000$38.15
10$25.82400$258.24
25$22.48080$562.02
50$20.38600$1,019.30
100$18.60770$1,860.77
250$16.65872$4,164.68
500$15.43948$7,719.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$14.40407$14,404.07
2,000$13.52474$27,049.48
3,000$13.07312$39,219.36
5,000$12.56247$62,812.35
Manufacturers Standard Package