75209 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

752091103GPTR7

DigiKey Part Number
60-752091103GPTR7TR-ND - Tape & Reel (TR)
60-752091103GPTR7CT-ND - Cut Tape (CT)
60-752091103GPTR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
752091103GPTR7
Description
RES ARRAY 8 RES 10K OHM 9SRT
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10k Ohm ±2% 80mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 9-SRT
Datasheet
 Datasheet
EDA/CAD Models
752091103GPTR7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Resistor Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
10k
Tolerance
±2%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
9
Power Per Element
80mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
9-SRT
Supplier Device Package
-
Size / Dimension
0.515" L x 0.080" W (13.08mm x 2.03mm)
Height - Seated (Max)
0.100" (2.53mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,234
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$36.05000$36.05
10$24.37800$243.78
25$21.20720$530.18
50$19.22040$961.02
100$17.53290$1,753.29
250$15.68464$3,921.16
500$14.52822$7,264.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$13.54585$13,545.85
2,000$12.71174$25,423.48
3,000$12.28335$36,850.05
5,000$11.79880$58,994.00
7,000$11.66598$81,661.86
Manufacturers Standard Package