
752091102GPTR7 | |
---|---|
DigiKey Part Number | 60-752091102GPTR7TR-ND - Tape & Reel (TR) 60-752091102GPTR7CT-ND - Cut Tape (CT) 60-752091102GPTR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 752091102GPTR7 |
Description | RES ARRAY 8 RES 1K OHM 9SRT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±2% 80mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 9-SRT |
Datasheet | Datasheet |
EDA/CAD Models | 752091102GPTR7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 1k | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 9 | |
Power Per Element | 80mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-SRT | |
Supplier Device Package | - | |
Size / Dimension | 0.515" L x 0.080" W (13.08mm x 2.03mm) | |
Height - Seated (Max) | 0.100" (2.53mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.53000 | $31.53 |
10 | $21.21700 | $212.17 |
25 | $18.42560 | $460.64 |
50 | $16.67820 | $833.91 |
100 | $15.19280 | $1,519.28 |
250 | $13.56456 | $3,391.14 |
500 | $12.54624 | $6,273.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $11.68105 | $11,681.05 |
2,000 | $10.94633 | $21,892.66 |
3,000 | $10.56901 | $31,707.03 |
5,000 | $10.14226 | $50,711.30 |
7,000 | $9.91129 | $69,379.03 |