
745C102102JP | |
|---|---|
DigiKey Part Number | 60-745C102102JPTR-ND - Tape & Reel (TR) 60-745C102102JPCT-ND - Cut Tape (CT) 60-745C102102JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 745C102102JP |
Description | RES ARRAY 8 RES 1K OHM 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±5% 63mW Power Per Element Bussed 8 Resistor Network/Array ±250ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 63mW |
Manufacturer CTS Resistor Products | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications DDR SDRAM, DRAM, MDDR |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 2512 (6432 Metric), Concave, Long Side Terminals |
Resistance (Ohms) 1k | Size / Dimension 0.252" L x 0.122" W (6.40mm x 3.10mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 8 | Base Product Number |
Number of Pins 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.47800 | $34.78 |
| 25 | $2.95960 | $73.99 |
| 50 | $2.63420 | $131.71 |
| 100 | $2.35710 | $235.71 |
| 250 | $2.05340 | $513.35 |
| 500 | $1.86332 | $931.66 |
| 1,000 | $1.70177 | $1,701.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.44779 | $5,791.16 |
| 8,000 | $1.34868 | $10,789.44 |
| 12,000 | $1.29778 | $15,573.36 |
| 20,000 | $1.24022 | $24,804.40 |
| 28,000 | $1.20592 | $33,765.76 |
| 40,000 | $1.17241 | $46,896.40 |

