745C101152JTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

745C101473JP

DigiKey Part Number
60-745C101473JPTR-ND - Tape & Reel (TR)
60-745C101473JPCT-ND - Cut Tape (CT)
60-745C101473JPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
745C101473JP
Description
RES ARRAY 8 RES 47K OHM 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47k Ohm ±5% 63mW Power Per Element Bussed 8 Resistor Network/Array ±250ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
745C101473JP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Resistor Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
47k
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
63mW
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
DDR SDRAM, DRAM, MDDR
Mounting Type
Surface Mount
Package / Case
2512 (6432 Metric), Concave, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,228
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.84000$4.84
10$3.12800$31.28
25$2.66040$66.51
50$2.36480$118.24
100$2.11520$211.52
250$1.83992$459.98
500$1.66782$833.91
1,000$1.52150$1,521.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.29155$5,166.20
8,000$1.20179$9,614.32
12,000$1.15571$13,868.52
20,000$1.10357$22,071.40
28,000$1.07250$30,030.00
40,000$1.04216$41,686.40
48,000$1.02760$49,324.80
Manufacturers Standard Package