743C083272JP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Electronic Components
In Stock: 29,684
Unit Price: $1.32000
Datasheet
743c083272jptr
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

743C083272JP

DigiKey Part Number
743C083272JPTR-ND - Tape & Reel (TR)
743C083272JPCT-ND - Cut Tape (CT)
743C083272JPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
743C083272JP
Description
RES ARRAY 4 RES 2.7K OHM 2008
Customer Reference
Detailed Description
2.7k Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2008, Concave, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Resistor Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Circuit Type
Isolated
Resistance (Ohms)
2.7k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
100mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
2008, Concave, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.200" L x 0.079" W (5.08mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes