Direct
Direct
Direct
Direct

742X083222JP | |
|---|---|
DigiKey Part Number | 742X083222JP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 742X083222JP |
Description | RES ARRAY 4 RES 2.2K OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 2.2k | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAY16-222J4GLF | Bourns Inc. | 0 | CAY16-222J4GLF-ND | $0.00000 | Direct |
| CAY16-222J4LF | Bourns Inc. | 162,853 | CAY16-222J4LFCT-ND | $0.82000 | Direct |
| EXB-38V222JV | Panasonic Industry | 124,998 | Y9222CT-ND | $0.82000 | Direct |
| RAVF164DJT2K20 | Stackpole Electronics Inc | 0 | 738-RAVF164DJT2K20CT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.24201 | $2,420.10 |




