
742X083103JP | |
|---|---|
DigiKey Part Number | 60-742X083103JPTR-ND - Tape & Reel (TR) 60-742X083103JPCT-ND - Cut Tape (CT) 60-742X083103JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742X083103JP |
Description | RES ARRAY 4 RES 10K OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 10k | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.87100 | $8.71 |
| 25 | $0.73320 | $18.33 |
| 50 | $0.64620 | $32.31 |
| 100 | $0.57140 | $57.14 |
| 250 | $0.48936 | $122.34 |
| 500 | $0.43788 | $218.94 |
| 1,000 | $0.39430 | $394.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.31653 | $1,582.65 |
| 10,000 | $0.29108 | $2,910.80 |
| 15,000 | $0.27801 | $4,170.15 |
| 25,000 | $0.26322 | $6,580.50 |
| 35,000 | $0.25441 | $8,904.35 |
| 50,000 | $0.24580 | $12,290.00 |



