
742X083101JP | |
---|---|
DigiKey Part Number | 60-742X083101JPTR-ND - Tape & Reel (TR) 60-742X083101JPCT-ND - Cut Tape (CT) 60-742X083101JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742X083101JP |
Description | RES ARRAY 4 RES 100 OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.00200 | $10.02 |
25 | $0.84400 | $21.10 |
50 | $0.74560 | $37.28 |
100 | $0.65930 | $65.93 |
250 | $0.56624 | $141.56 |
500 | $0.50744 | $253.72 |
1,000 | $0.45752 | $457.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.36854 | $1,842.70 |
10,000 | $0.33945 | $3,394.50 |
15,000 | $0.32450 | $4,867.50 |
25,000 | $0.30759 | $7,689.75 |
35,000 | $0.29752 | $10,413.20 |
50,000 | $0.28767 | $14,383.50 |
60,000 | $0.28295 | $16,977.00 |
120,000 | $0.26675 | $32,010.00 |
125,000 | $0.26587 | $33,233.75 |