
742C163474JP | |
---|---|
DigiKey Part Number | 60-742C163474JPTR-ND - Tape & Reel (TR) 60-742C163474JPCT-ND - Cut Tape (CT) 60-742C163474JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C163474JP |
Description | RES ARRAY 8 RES 470K OHM 2506 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470k Ohm ±5% 63mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 2506, Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 470k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 2506, Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.252" L x 0.063" W (6.40mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.54500 | $25.45 |
25 | $2.16120 | $54.03 |
50 | $1.91800 | $95.90 |
100 | $1.71120 | $171.12 |
250 | $1.48488 | $371.22 |
500 | $1.34316 | $671.58 |
1,000 | $1.22270 | $1,222.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.99715 | $3,988.60 |
8,000 | $0.92547 | $7,403.76 |
12,000 | $0.88866 | $10,663.92 |
20,000 | $0.84702 | $16,940.40 |
28,000 | $0.82221 | $23,021.88 |
40,000 | $0.79797 | $31,918.80 |
48,000 | $0.78635 | $37,744.80 |
96,000 | $0.75952 | $72,913.92 |