Direct

742C163333JTR | |
|---|---|
DigiKey Part Number | 742C163333JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 742C163333JTR |
Description | RES ARRAY 8 RES 33K OHM 2506 |
Customer Reference | |
Detailed Description | 33k Ohm ±5% 63mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 2506, Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 63mW |
Manufacturer CTS Resistor Products | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications DDR SDRAM, DRAM, MDDR |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 2506, Concave, Long Side Terminals |
Resistance (Ohms) 33k | Size / Dimension 0.252" L x 0.063" W (6.40mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 8 | Base Product Number |
Number of Pins 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742C163333JP | CTS Resistor Products | 6,729 | 60-742C163333JPCT-ND | $3.86000 | Direct |


