
742C163224JP | |
---|---|
DigiKey Part Number | 60-742C163224JPTR-ND - Tape & Reel (TR) 60-742C163224JPCT-ND - Cut Tape (CT) 60-742C163224JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C163224JP |
Description | RES ARRAY 8 RES 220K OHM 2506 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220k Ohm ±5% 63mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 2506, Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 220k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 2506, Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.252" L x 0.063" W (6.40mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.95000 | $3.95 |
10 | $2.55200 | $25.52 |
25 | $2.16680 | $54.17 |
50 | $1.92300 | $96.15 |
100 | $1.71550 | $171.55 |
250 | $1.48868 | $372.17 |
500 | $1.34660 | $673.30 |
1,000 | $1.22583 | $1,225.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.03590 | $4,143.60 |
8,000 | $0.96177 | $7,694.16 |
12,000 | $0.92371 | $11,084.52 |
20,000 | $0.88065 | $17,613.00 |
28,000 | $0.85499 | $23,939.72 |
40,000 | $0.82992 | $33,196.80 |
48,000 | $0.81791 | $39,259.68 |
96,000 | $0.79233 | $76,063.68 |