
742C163121JP | |
|---|---|
DigiKey Part Number | 60-742C163121JPTR-ND - Tape & Reel (TR) 60-742C163121JPCT-ND - Cut Tape (CT) 60-742C163121JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C163121JP |
Description | RES ARRAY 8 RES 120 OHM 2506 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 Ohm ±5% 63mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 2506, Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 63mW |
Manufacturer CTS Resistor Products | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications DDR SDRAM, DRAM, MDDR |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 2506, Concave, Long Side Terminals |
Resistance (Ohms) 120 | Size / Dimension 0.252" L x 0.063" W (6.40mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 8 | Base Product Number |
Number of Pins 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.46600 | $24.66 |
| 25 | $2.09160 | $52.29 |
| 50 | $1.85640 | $92.82 |
| 100 | $1.65660 | $165.66 |
| 250 | $1.43680 | $359.20 |
| 500 | $1.29932 | $649.66 |
| 1,000 | $1.18233 | $1,182.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.99842 | $3,993.68 |
| 8,000 | $0.92666 | $7,413.28 |
| 12,000 | $0.88980 | $10,677.60 |
| 20,000 | $0.84810 | $16,962.00 |
| 28,000 | $0.82326 | $23,051.28 |
| 40,000 | $0.79899 | $31,959.60 |

