
742C083512JP | |
---|---|
DigiKey Part Number | 60-742C083512JPTR-ND - Tape & Reel (TR) 60-742C083512JPCT-ND - Cut Tape (CT) 60-742C083512JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C083512JP |
Description | RES ARRAY 4 RES 5.1K OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5.1k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 742C083512JP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 5.1k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.87000 | $8.70 |
25 | $0.73240 | $18.31 |
50 | $0.64540 | $32.27 |
100 | $0.57070 | $57.07 |
250 | $0.48904 | $122.26 |
500 | $0.43798 | $218.99 |
1,000 | $0.39429 | $394.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.31652 | $1,582.60 |
10,000 | $0.29108 | $2,910.80 |
15,000 | $0.27801 | $4,170.15 |
25,000 | $0.26322 | $6,580.50 |
35,000 | $0.25441 | $8,904.35 |
50,000 | $0.24581 | $12,290.50 |
60,000 | $0.24168 | $14,500.80 |
120,000 | $0.22751 | $27,301.20 |
125,000 | $0.22674 | $28,342.50 |