
742C083331JP | |
|---|---|
DigiKey Part Number | 60-742C083331JPTR-ND - Tape & Reel (TR) 60-742C083331JPCT-ND - Cut Tape (CT) 60-742C083331JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C083331JP |
Description | RES ARRAY 4 RES 330 OHM 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 742C083331JP Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 330 | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT16-331J4LF | Bourns Inc. | 2,195 | CAT16-331J4LFCT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.87100 | $8.71 |
| 25 | $0.73320 | $18.33 |
| 50 | $0.64780 | $32.39 |
| 100 | $0.57300 | $57.30 |
| 250 | $0.49064 | $122.66 |
| 500 | $0.43920 | $219.60 |
| 1,000 | $0.39545 | $395.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.31745 | $1,587.25 |
| 10,000 | $0.29195 | $2,919.50 |
| 15,000 | $0.27884 | $4,182.60 |
| 25,000 | $0.26402 | $6,600.50 |
| 35,000 | $0.25518 | $8,931.30 |
| 50,000 | $0.24655 | $12,327.50 |




