22 Ohm ±5% 63mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

741X163220JP

DigiKey Part Number
60-741X163220JPTR-ND - Tape & Reel (TR)
60-741X163220JPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
741X163220JP
Description
RES ARRAY 8 RES 22 OHM 1506
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
22 Ohm ±5% 63mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
CTS Resistor Products
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Qualification
AEC-Q200
Part Status
Active
Applications
DDR SDRAM, DRAM, MDDR
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
22
Package / Case
1506, Convex, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.156" L x 0.063" W (3.95mm x 1.60mm)
Number of Resistors
8
Height - Seated (Max)
0.022" (0.55mm)
Number of Pins
16
Base Product Number
Power Per Element
63mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 210,003
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.47000$2.47
10$1.57000$15.70
25$1.32520$33.13
50$1.17240$58.62
100$1.04170$104.17
250$0.89844$224.61
500$0.80884$404.42
1,000$0.73262$732.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.59675$2,983.75
10,000$0.55231$5,523.10
15,000$0.52949$7,942.35
25,000$0.50368$12,592.00
35,000$0.48829$17,090.15
50,000$0.47327$23,663.50
Manufacturers Standard Package