
741X083472JP | |
|---|---|
DigiKey Part Number | 60-741X083472JPTR-ND - Tape & Reel (TR) 60-741X083472JPCT-ND - Cut Tape (CT) 60-741X083472JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 741X083472JP |
Description | RES ARRAY 4 RES 4.7K OHM 0804 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 741X083472JP Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 4.7k | Package / Case 0804, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.54300 | $5.43 |
| 25 | $0.45400 | $11.35 |
| 50 | $0.39800 | $19.90 |
| 100 | $0.35020 | $35.02 |
| 250 | $0.29828 | $74.57 |
| 500 | $0.26588 | $132.94 |
| 1,000 | $0.23834 | $238.34 |
| 5,000 | $0.18911 | $945.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.17301 | $1,730.10 |
| 20,000 | $0.15931 | $3,186.20 |
| 30,000 | $0.15228 | $4,568.40 |
| 50,000 | $0.14433 | $7,216.50 |
| 70,000 | $0.13959 | $9,771.30 |
| 100,000 | $0.13495 | $13,495.00 |




