
741C083560JP | |
---|---|
DigiKey Part Number | 60-741C083560JPTR-ND - Tape & Reel (TR) 60-741C083560JPCT-ND - Cut Tape (CT) 60-741C083560JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 741C083560JP |
Description | RES ARRAY 4 RES 56 OHM 0804 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 56 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.59300 | $5.93 |
25 | $0.49400 | $12.35 |
50 | $0.43460 | $21.73 |
100 | $0.38280 | $38.28 |
250 | $0.32664 | $81.66 |
500 | $0.29142 | $145.71 |
1,000 | $0.26145 | $261.45 |
5,000 | $0.20789 | $1,039.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.19036 | $1,903.60 |
20,000 | $0.17547 | $3,509.40 |
30,000 | $0.16781 | $5,034.30 |
50,000 | $0.15916 | $7,958.00 |
70,000 | $0.15400 | $10,780.00 |
100,000 | $0.14896 | $14,896.00 |
120,000 | $0.14655 | $17,586.00 |
240,000 | $0.13825 | $33,180.00 |
250,000 | $0.13780 | $34,450.00 |