
73L5R56J | |
---|---|
DigiKey Part Number | 60-73L5R56JTR-ND - Tape & Reel (TR) 60-73L5R56JCT-ND - Cut Tape (CT) 60-73L5R56JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 73L5R56J |
Description | RES 0.56 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 73L5R56J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.82300 | $18.23 |
25 | $1.54040 | $38.51 |
50 | $1.36300 | $68.15 |
100 | $1.21280 | $121.28 |
250 | $1.04804 | $262.01 |
500 | $0.94492 | $472.46 |
1,000 | $0.85715 | $857.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.70078 | $3,503.90 |
10,000 | $0.64966 | $6,496.60 |
15,000 | $0.62340 | $9,351.00 |
25,000 | $0.59370 | $14,842.50 |
35,000 | $0.57601 | $20,160.35 |
50,000 | $0.55872 | $27,936.00 |
60,000 | $0.55043 | $33,025.80 |
120,000 | $0.52653 | $63,183.60 |