
VFJA1491C-125.000M-25.000M | |
|---|---|
DigiKey Part Number  | CTX1461TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | VFJA1491C-125.000M-25.000M  | 
Description  | IC CLOCK GENERATOR SMD  | 
Customer Reference  | |
Detailed Description  | Clock Generator, Jitter Attenuator IC 200MHz 2 6-SMD Module, No Lead  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | CTS-Frequency Controls  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
DigiKey Programmable  | Not Verified  | |
Type  | Clock Generator, Jitter Attenuator  | |
PLL  | -  | |
Number of Circuits  | 2  | |
Frequency - Max  | 200MHz  | |
Divider/Multiplier  | Yes/No  | |
Voltage - Supply  | 3.15V ~ 3.45V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 6-SMD Module, No Lead  | |
Supplier Device Package  | SMD  | 

