TS061F33IDT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.51891
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.58831
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.58831
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.51891
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.36530
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.36530
Datasheet

Similar


Abracon LLC
In Stock: 22,477
Unit Price: $2.55000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: $4.86000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS061F33IDT

DigiKey Part Number
TS061F33IDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS061F33IDT
Description
CRYSTAL 6.1440MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.144 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
6.144 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.437" L x 0.190" W (11.10mm x 4.83mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.36530$2,365.30
Manufacturers Standard Package