TC32V3C32K7680 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: $10.22590
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $10.22590
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $10.22590
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $10.55764
Datasheet
32.768 kHz XO (Standard) CMOS Oscillator 1.5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC32V3C32K7680

DigiKey Part Number
TC32V3C32K7680-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC32V3C32K7680
Description
XTAL OSC XO 32.7680KHZ CMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) CMOS Oscillator 1.5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
3mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$10.22590$10,225.90
Manufacturers Standard Package