
TC25M5I32K7680 | |
---|---|
DigiKey Part Number | 110-TC25M5I32K7680TR-ND - Tape & Reel (TR) 110-TC25M5I32K7680CT-ND - Cut Tape (CT) 110-TC25M5I32K7680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC25M5I32K7680 |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TC25M5I32K7680 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.06000 | $13.06 |
10 | $11.34800 | $113.48 |
50 | $10.28840 | $514.42 |
100 | $9.86310 | $986.31 |
500 | $8.94146 | $4,470.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.28620 | $7,286.20 |
2,000 | $6.98531 | $13,970.62 |
3,000 | $6.91079 | $20,732.37 |