
SA324160F36MAR | |
---|---|
DigiKey Part Number | 110-SA324160F36MARTR-ND - Tape & Reel (TR) 110-SA324160F36MARCT-ND - Cut Tape (CT) 110-SA324160F36MARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SA324160F36MAR |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.02000 | $5.02 |
10 | $4.34600 | $43.46 |
25 | $4.11280 | $102.82 |
50 | $3.94140 | $197.07 |
100 | $3.77930 | $377.93 |
250 | $3.57368 | $893.42 |
500 | $3.42582 | $1,712.91 |
1,000 | $3.28407 | $3,284.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.21383 | $9,641.49 |
6,000 | $3.08102 | $18,486.12 |
9,000 | $3.00591 | $27,053.19 |
15,000 | $2.91397 | $43,709.55 |
21,000 | $2.85496 | $59,954.16 |