GL250F23IET is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.44688
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.36713
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.36713
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.22013
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.22013
Datasheet

Similar


Abracon LLC
In Stock: 246
Unit Price: $3.45000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: $17.92000
Datasheet

Similar


ECS Inc.
In Stock: 16,777
Unit Price: $3.70000
Datasheet
Image for GL250F23IET is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GL250F23IET

DigiKey Part Number
GL250F23IET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GL250F23IET
Description
CRYSTAL 25.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 20pF 30 Ohms HC-49/US - 3 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US-SM
Size / Dimension
0.461" L x 0.197" W (11.70mm x 5.00mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.44688$2,446.88
Manufacturers Standard Package